FCI D Sub D-SUB pin strip 616580

FCI Brand: FCI
The FCI D-sub pin strips are a group of electrical connectors characterised by their 15-pin configuration and 180-degree orientation, designed for efficient signal transmission in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket Plating Material Contact Material Misc Attribute No. of Rows Temperature Range Type No. of Ways Mounting Direction Connection Angle
FCI DA15P064HTXLF D-SUB Pin Strip 15-Pin 180° 1pc
FCI DA15P064HTXLF D-SUB Pin Strip 15-Pin 180° 1pc
Standard range
Order code: 03-1052
MPN: DA15P064HTXLF

99 in stock, despatched in 4 working days
10+ £0.741
Price per unit Ex VAT
BackShell Mounting D-SUB pin strip 15 180 Degree 180°
FCI DA15P064TXLF D-SUB Pin Strip 180° 15 Pins Solder Bucket 1pc
FCI DA15P064TXLF D-SUB Pin Strip 180° 15 Pins Solder Bucket 1pc
Standard range
Order code: 03-1053
MPN: DA15P064TXLF

266 in stock, despatched in 4 working days
10+ £0.493
Price per unit Ex VAT
Solder bucket Plug, straight Gold on nickel Copper alloy D-SUB 2 -55 - 125°C D-SUB pin strip 15 180 Degree 180°


Trustpilot