FCI DA15P064TXLF D-SUB Pin Strip 180° 15 Pins Solder Bucket 1pc

FCI DA15P064TXLF D-SUB Pin Strip 180° 15 Pins Solder Bucket 1pc

MPN
DA15P064TXLF
Brand
FCI
EAN-13
2050003700290
Order Code
03-1053
Country of Origin
India

Discontinued


The FCI D-SUB DA15P064TXLF is a D-SUB pin strip with 15 pins configured in a 180° angle, designed for solder bucket connections. Typically used in data communication interfaces, this connector ensures reliable connectivity in electronic equipment. FCI offers a robust solution ideal for commercial and industrial applications requiring secure and stable electrical connections.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 - 125°C
Type D-SUB pin strip

Trustpilot