FCI DA15P064HTXLF D-SUB Pin Strip 15-Pin 180° 1pc

FCI DA15P064HTXLF D-SUB Pin Strip 15-Pin 180° 1pc

MPN
DA15P064HTXLF
Brand
FCI
EAN-13
2050005836881
Order Code
03-1052
Country of Origin
India

Discontinued


FCI manufactures the DA15P064HTXLF D-SUB pin strip, which features 15 pins and a 180° orientation. This D-sub connector is often used for data communication applications. It provides a secure and reliable electrical connection for various electronic devices.
Type D-SUB pin strip
Mounting Type BackShell Mounting
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Number of pins 15

Trustpilot