FCI D15P13A4GX00LF D-SUB Pin Strip 90° 15 Pins 1pc

Image Representative of Range

FCI D15P13A4GX00LF D-SUB Pin Strip 90° 15 Pins 1pc

MPN
D15P13A4GX00LF
Brand
FCI
EAN-13
2050003691499
Order Code
03-1038
Country of Origin
India
View Full Product Range (2)

Discontinued


FCI manufactures the D-SUB D15P13A4GX00LF, a 15-pin strip connector with a 90-degree orientation, suitable for various electronic applications. This D-SUB connector is typically used in computer and networking equipment for reliable data transmission. Its robust design ensures secure connections in demanding environments.
Plug / Socket Socket, horizontal mount
Mounting Type Print
No. of Ways 15
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Gold on nickel
Contact Material Phosphor bronze
Misc Attribute D-SUB
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - +125°C
Type D-SUB pin strip

Trustpilot