Fastron PISM-681M-04 Inductor 680 µH 2 Ω 0.45 A SMD

MPN
PISM-681M-04
Brand
Fastron
EAN-13
2050001167668
Order Code
16-3025
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Fastron PISM-681M-04 is a surface-mount inductor with a nominal inductance of 680 microhenries. It is designed for applications requiring a compact and reliable coil component, featuring a resistance of 2 ohms and capable of handling continuous current up to 0.45 amperes. This inductor is commonly utilised in moving coil meters and other electronic systems where precise inductance plays a critical role, such as in signal filtering, energy storage, and voltage regulation. Due to its surface-mount design, it provides ease of integration in modern printed circuit boards (PCBs), making it an ideal choice for engineers focusing on space-efficient and lightweight electronic device construction.
Type Inductor
Current 0.45A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 680µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 2Ω
Resonance 2.3MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot