Fastron PISM-680M-04 Inductor SMD 68 µH 0.19 Ω 1.5 A Surface Mount

MPN
PISM-680M-04
Brand
Fastron
EAN-13
2050000580321
Order Code
16-3024
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Fastron PISM-680M-04, with the manufacturer's part number PISM-680M-04, is a surface mount device (SMD) inductor characterised by an inductance of 68 microhenries, a resistance of 0.19 ohms, and a current rating of 1.5 amperes for a single unit. This inductor is designed for applications involving moving coil meters, allowing for precise measurement and control tasks in electronic circuits. It is commonly used in power supply modules, signal filtering, and energy storage applications within various electronic systems, ensuring efficient performance and reliability. The compact SMD design of the PISM-680M-04 offers substantial benefits in terms of space-saving on printed circuit boards, making it an ideal choice for miniaturised electronic assemblies.
Type Inductor
Inductance 68uH
Current 1.5A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 68µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.19Ω
Resonance 8.5MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot