Fastron PISM-101M-04 Inductor SMD 100 µH 0.28 Ω 1.2 A 1 pc Surface Mount

MPN
PISM-101M-04
Brand
Fastron
EAN-13
2050000580338
Order Code
16-3019
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

Fastron PISM-101M-04 is a surface mount device inductor that features a 100 microhenry inductance, a direct current resistance of 0.28 ohms, and a rated current of 1.2 amperes, making it suitable for efficient energy storage and filtering applications in compact electronic circuits. This component is particularly advantageous in scenarios where minimising space while achieving effective inductive coupling is crucial, such as in power supply modules, automotive electronics, and RF circuits. Characterised by its robust performance, the PISM-101M-04 is designed to meet the demands of high-reliability systems, offering engineers a reliable solution for managing electromagnetic interference and maintaining signal integrity in various electronic devices.
Type Inductor
Inductance 100uH
Current 1.2A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 100µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.28Ω
Resonance 7MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot