Fastron PISM-100M-04 PISM Inductor SMD 10 µH 0.036 Ω 3.9 A 1 pc Surface Mount

MPN
PISM-100M-04
Brand
Fastron
EAN-13
2050000580284
Order Code
16-3018
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Fastron PISM-100M-04 is a surface-mount device (SMD) inductor, designed for a range of electronic applications where compactness and efficiency are paramount. This component possesses a nominal inductance of 10 microhenries, a DC resistance of 0.036 ohms, and is rated for a current capacity of 3.9 amperes, making it suitable for high-frequency power conversion and filtering applications. Its robust construction and specifications enable it to function effectively in demanding circuits, such as those found in telecommunications equipment, automotive electronics, and consumer devices. The PISM-100M-04 provides reliable performance as part of moving coil meters or similar applications requiring precision inductance. As a high-quality inductor, it is typically used by engineers seeking dependable solutions for managing electrical energy in compact, space-constrained environments.
Type Inductor
Inductance 10uH
Current 3.9A
Tolerance 20%
Case Size 9.5mm
Content 1
Height 5.35mm
Inductance (L) 10µH
Length 13mm
Material Duplex steel
Material (details) Ferrite
Product Type Inductor
Resistance 0.036Ω
Resonance 28MHz
Sample rate 100kHz

Reviews

Be the first to submit a review

Trustpilot