FASTECH T0605013391125 Hook-and-Loop Tape 25m Red 25000x50mm

FASTECH T0605013391125 Hook-and-Loop Tape 25m Red 25000x50mm

Order Code:

11-8249

Brand: Fastech MPN: T0605013391125 EAN-13: 7640108884466

Discontinued


Fastech® produces the T0605013391125 hook-and-loop tape, which measures 25,000 mm in length and 50 mm in width. This red, 25 m roll is ideal for bundling applications. Typical uses include organising cables and securing items in place.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour Red
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Min. temperature -20°C

Trustpilot