FASTECH T0602599991125 Hook-and-Loop Tape 25000x25mm Black 25m

MPN
T0602599991125
Brand
Fastech
EAN-13
7640108883735
Order Code
11-8244
Country of Origin
Switzerland
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £40.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Fastech® manufactures the T0602599991125 Hook-and-loop tape, featuring a length of 25000 mm and width of 25 mm in black, ideal for bundling applications. This versatile tape securely holds and organises cables, cords, and other items. Its easy-to-use design makes it suitable for both domestic and industrial environments.
Type Hook-and-loop tape
Width 25mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot