FASTECH T0602000001125 Hook-and-Loop Tape 25m x 20mm White Bundling

MPN
T0602000001125
Brand
Fastech
EAN-13
7640108883810
Order Code
11-8236
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £31.42 £26.71
10+ £24.77
50+ £24.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the T0602000001125 hook-and-loop tape, available in a 25 m length and 20 mm width, designed for bundling applications. This white tape provides a simple and reusable solution for securing and organising cables, wires, and other items. Its versatility and ease of use make it ideal for household, office, and industrial settings.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot