FASTECH T0601599991125 Hook-and-Loop Tape Black 25000mm x 15mm 25m

MPN
T0601599991125
Brand
Fastech
EAN-13
7640108883711
Order Code
11-8235
Country of Origin
Switzerland
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Fastech® produces the T0601599991125 hook-and-loop tape, which measures 25,000 mm in length and 15 mm in width. This black tape is ideal for bundling and organizing cables, wires, and other items. Its typical applications include use in offices, workshops, and homes for easy and adjustable fastening solutions.
Type Hook-and-loop tape
Width 15mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 15 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot