FASTECH T0601013391125 Hook-and-Loop Tape 25000x10mm Red 25m

MPN
T0601013391125
Brand
Fastech
EAN-13
7640108884183
Order Code
11-8229
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® produces hook-and-loop tape ideal for bundling with dimensions of 25,000 mm length and 10 mm width in red colour. It features a durable design suitable for organizing cables or other items in various settings, such as offices or workshops. This 25-metre roll offers ample material for extensive use and is identified by the part number T0601013391125.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Red
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot