FASTech T0601002081125 Hook-and-Loop Tape 25m x 10mm Yellow

MPN
T0601002081125
Brand
Fastech
EAN-13
7640108884152
Order Code
11-8226
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® T0601002081125 is a durable hook-and-loop tape designed for bundling and organising. Measuring 25 metres in length and 10 millimetres in width, this yellow tape is ideal for managing cables and securing items. It is a versatile solution for both home and office applications.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Yellow
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot