FASTECH T0601000001125 Hook-and-loop Tape 25000mm x 10mm White 25m

MPN
T0601000001125
Brand
Fastech
EAN-13
7640108883797
Order Code
11-8225
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Was Unit Price (Ex VAT)
1+ £21.19 £18.01
10+ £16.52
50+ £16.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the T0601000001125 hook-and-loop tape, featuring a length of 25000 mm and a width of 10 mm in white. This 25-meter tape is ideal for bundling and securing cables, wires, or other items in various settings. Its reliable hook-and-loop design allows for easy attachment and detachment.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot