FASTECH T0202599990325 Hook-and-loop Tape Hot Melt Adhesive Black 25m

FASTECH T0202599990325 Hook-and-loop Tape Hot Melt Adhesive Black 25m

MPN
T0202599990325
Brand
Fastech
EAN-13
7640108887047
Order Code
11-8216
Country of Origin
Switzerland

Discontinued


Fastech® manufactures the T0202599990325 Hook-and-loop tape, featuring a hot melt adhesive hook pad that is 25,000 mm long and 25 mm wide in black. This Velcro fastener is ideal for secure yet detachable bonding applications and offers easy application due to its stick-on backing. It is commonly used in scenarios where repeated attachment and detachment are necessary, such as in fabric fastening, cable management, and DIY projects.
Type Hook-and-loop tape
Width 25mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Trustpilot