FASTECH T0201699990325 Hook-and-Loop Tape 25m x 16mm Black Hotmelt

MPN
T0201699990325
Brand
Fastech
EAN-13
7640108887009
Order Code
11-8211
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £23.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech® T0201699990325 is a hook-and-loop tape stick-on with hot melt adhesive, measuring 25,000 mm in length and 16 mm in width, available in black colour. This versatile product is ideal for securing, organising, and fastening items in home, office, or workshop settings. Its strong adhesive backing ensures reliable attachment to various surfaces.
Type Hook-and-loop tape
Width 16mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot