FASTECH T0201600000225 Hook-and-Loop Tape 25m Acrylic Adhesive White

MPN
T0201600000225
Brand
Fastech
EAN-13
7640108887511
Order Code
11-8210
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £33.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® T0201600000225 is a white hook-and-loop tape featuring acrylic adhesive, measuring 25,000 mm by 16 mm. This versatile fastener is suitable for various applications, including securing fabrics, organising cables, and mounting lightweight items. It offers a reliable sticking solution for both domestic and industrial purposes.
Type Hook & Loop Tape
Width 16mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (acrylic adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +110°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot