FASTECH T0105099990325 Tape 25m x 50mm BlaC.K Hotmelt Adhesive

MPN
T0105099990325
Brand
Fastech
EAN-13
7640108886965
Order Code
11-8209
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £60.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® manufactures the T0105099990325 hook-and-loop tape, a black loop pad measuring 25000 mm x 50 mm with a hot melt adhesive. The tape is ideal for temporary or permanent attachments and is commonly used in applications requiring strong but adjustable fastening solutions. This product is suitable for both industrial and domestic use.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot