FASTECH T0105099990125 Sew-on Hook-and-Loop Tape 25m x 50mm Black

MPN
T0105099990125
Brand
Fastech
EAN-13
7640108887702
Order Code
11-8208
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £35.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® T0105099990125 is a hook-and-loop tape sew-on loop pad measuring 25,000 mm in length and 50 mm in width, with a black finish. This durable tape is ideal for a variety of fastening applications where sew-on functionality is required. Typical uses include clothing, bags, and other textile products where a secure and adjustable attachment is needed.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Material Polyamide
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot