FASTECH T0103099990325 Hook-and-loop Tape 25m x 30mm BlaC.K Hotmelt Adhesive

MPN
T0103099990325
Brand
Fastech
EAN-13
7640108886927
Order Code
11-8205
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £35.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Fastech® T0103099990325 is a hook-and-loop tape with a hot melt adhesive, measuring 25,000 mm in length and 30 mm in width, available in black. It is a versatile fastening solution, ideal for applications requiring strong, temporary bonds, such as upholstery, clothing, or product assembly. The loop pad component ensures reliable adherence and easy detachment when necessary.
Type Hook-and-loop tape
Width 30mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 30 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot