FASTECH T0102599990125 Sew-On Hook-and-Loop 25m 25mm BlaC.K

MPN
T0102599990125
Brand
Fastech
EAN-13
7640108887672
Order Code
11-8201
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Produced by Fastech, this hook-and-loop tape sew-on loop pad measures 25,000 mm in length and 25 mm in width, and comes in black. It is ideal for creating secure, adjustable fastenings in crafts, garments, and accessories. This versatile tape is commonly used for applications requiring easy opening and closing, such as clothing closures and equipment straps.
Type Hook-and-loop tape
Width 25mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Material Polyamide
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot