FASTECH T0102099990125 Sew-On Hook-and-Loop Tape 25000x20mm BlaC.K

MPN
T0102099990125
Brand
Fastech
EAN-13
7640108887665
Order Code
11-8198
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Fastech manufactures the T0102099990125 hook-and-loop tape, a sew-on loop pad in black, measuring 25,000 mm by 20 mm. The tape is suitable for applications requiring secure yet adjustable fastening solutions. Typical uses include clothing, accessories, and various textile attachments.
Type Hook-and-loop tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Loop pad
Material Polyamide
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot