FASTECH T0102000000325 Hook-and-Loop Tape White 25m 20mm Wide

MPN
T0102000000325
Brand
Fastech
EAN-13
7640108886897
Order Code
11-8197
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £29.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fastech® T0102000000325 hook-and-loop tape features a stick-on loop pad with hot melt adhesive, measuring 25000 mm in length and 20 mm in width, and is available in white. This versatile Velcro fastener is ideal for securing lightweight items and organising cables or other materials in both domestic and office settings. Its strong adhesive backing ensures reliable attachment on various surfaces, providing an easy-to-use and adjustable fastening solution.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot