FASTECH F101-16-240M Hook-and-Loop Tape 240x16mm Black/Red Strap

MPN
F101-16-240M
Brand
Fastech
EAN-13
2050003667753
Order Code
11-8188
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Fastech® produces the F101-16-240M velcro fastener, a black and red hook-and-loop tape with dimensions of 240 mm by 16 mm. This product is typically used for securing and bundling cables, organising equipment, or fastening objects together. Its simple strap design makes it versatile for various applications in both domestic and professional settings.
Type Hook & Loop Tape
Width 16mm
Length 240mm
Colour Black, Red
Dimensions (L x W) 240 mm x 16 mm
Hook-and-loop feature with strap
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot