Fastech Etk-7-200-9999-100 Cable Tie Hook-And-Loop Black 100 Pieces

Order Code:

16-3004

Brand: Fastech MPN: ETK-7-200-9999-100 EAN-13: 7640454411361

Discontinued


Fastech ETK-7-200-9999-100 refers to a set of black hook-and-loop cable ties, designed specifically for efficient cable management and bundling applications. These cable ties are supplied in a set of 100 pieces, each engineered to facilitate the secure grouping of cables and wires without the need for crimping tools, thus enhancing ease of use in various settings. Their simple hook-and-loop mechanism allows for quick adjustments and reusability, making them particularly suitable for use in environments where frequent reorganisation of cables is necessary, such as in server racks, data centres, and audio-visual installations. The versatility of this product supports dynamic electrical and technological setups, enabling efficient space management and cable insulation.
Colour Black
Type Hook-and-loop cable tie
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Minimum Temperature -20°C
Pack Qty 100

Trustpilot