FASTECH ETK-7-200-1339 Hook-and-loop Cable Tie 200x7mm Red 1pc

MPN
ETK-7-200-1339
Brand
Fastech
EAN-13
2050006378274
Order Code
02-9985
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

Fastech® manufactures the ETK-7-200-1339 hook-and-loop cable tie, measuring 200 mm x 7 mm in red. This cable tie is ideal for bundling and organising cables efficiently. It is commonly used in home and office environments to manage cable clutter.
Length 200mm
Width 7mm
Colour Red
Type Hook & Loop Cable Tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot