FASTECH ETK-7-200-0426 Cable Tie 200x7mm Blue Hook-and-Loop 1pc

MPN
ETK-7-200-0426
Brand
Fastech
EAN-13
2050006378267
Order Code
02-9984
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red Yellow
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Fastech® manufactures the ETK-7-200-0426 hook-and-loop cable tie, which measures 200 mm by 7 mm and comes in blue. This cable tie is ideal for organising or bundling cables in both domestic and professional settings. It is commonly used in electronics, networking, and cable management tasks to ensure neatness and order.
Length 200mm
Width 7mm
Colour Blue
Type Hook & Loop Cable Tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot