Fastech Etk-7-200-0426-100 Hook-And-Loop Cable Tie Blue 150X13mm 100 Pieces

MPN
ETK-7-200-0426-100
Brand
Fastech
EAN-13
7640454411293
Order Code
16-3002
Country of Origin
Switzerland

Discontinued


Fastech ETK-7-200-0426-100 is a hook-and-loop cable tie specifically designed for efficient cable bundling and organisation in various engineering environments. This product features a durable hook-and-loop pad with a length of 150 mm and a width of 13 mm, presented in a blue finish, and is available in a pack containing 100 pieces. As a versatile fastening solution, these cable ties are ideal for applications requiring frequent adjustments, such as in telecommunications, data centres, and electronic equipment maintenance, where they provide secure yet reusable bundling without damaging cables or wires. Suitable for both temporary and permanent installations, the Fastech hook-and-loop cable ties offer reliability and flexibility, eliminating the need for tools or cable modifications during installation and reuse.
Length 150mm
Width 13mm
Colour Blue
Type Hook-and-loop cable tie
Bundle diameter 30mm
Dimensions (L x W) 150 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Trustpilot