Christmas Opening Hours and Delivery Dates here

FASTECH ETK-7-200-0332 Hook-and-Loop 200x7mm Green Cable Tie

Order Code:

02-9983

Brand: Fastech MPN: ETK-7-200-0332 EAN-13: 2050006378250

Discontinued


Fastech® manufactures the ETK-7-200-0332, a green hook-and-loop cable tie measuring 200 mm in length and 7 mm in width. This versatile tool is designed for bundling applications, ensuring neat and organised cable management. Ideal for use in office, home, or industrial settings, it provides a reusable solution for securing cables.
Length 200mm
Width 7mm
Colour Green
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature Hook and loop pad
Max. temperature +80°C
Min. temperature -20°C

Trustpilot