Fastech Etk-7-200-0332-100 Cable Tie Hook-And-Loop Green 200mmx7mm 100Pieces

MPN
ETK-7-200-0332-100
Brand
Fastech
EAN-13
7640454411439
Order Code
16-3001
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £34.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-7-200-0332-100 is a green hook-and-loop cable tie designed for efficient cable bundling. Measuring 200 mm in length and 7 mm in width, this product is suitable for various engineering applications where cable management and organisation are critical. The use of a hook-and-loop fastening system allows for easy adjustment and reusability, making it ideal for dynamic environments where cables are frequently moved or reconfigured. This package includes 100 pieces, providing a substantial quantity for large-scale projects. The product is often utilised in data centres, telecommunications, and equipment racks where maintaining orderly and accessible cable systems is crucial.
Length 200mm
Width 7mm
Colour Green
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot