Fastech Etk-7-200-0208-100 Hook-And-Loop Cable Tie Yellow 200 mm X 7 mm 100 Pc

MPN
ETK-7-200-0208-100
Brand
Fastech
EAN-13
7640454411422
Order Code
16-3000
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech ETK-7-200-0208-100 is a yellow hook-and-loop cable tie designed for efficient cable management and bundling applications. With dimensions of 200 mm in length and 7 mm in width, these ties are packaged in sets of 100, offering versatility and sufficient quantity for various tasks. The hook-and-loop pad mechanism permits repeated use, making them an ideal choice for IT infrastructure, network installations, and general electrical engineering projects where non-permanent bundling is required. Engineered for ease of application, these cable ties provide both durability and flexibility, reducing installation time and the risk of damage to cables compared to traditional plastic ties.
Length 200mm
Width 7mm
Colour Yellow
Type Hook-and-loop cable tie
Dimensions (L x W) 200 mm x 7 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot