Fastech Etk-3-250-1339-100 Cable Tie Red Hook And Loop 250mm X 13mm 100 Pieces

MPN
ETK-3-250-1339-100
Brand
Fastech
EAN-13
7640454411538
Order Code
16-2997
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £46.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech ETK-3-250-1339-100 is a versatile hook-and-loop cable tie designed specifically for bundling and organising cables or wires in a neatly managed setup. With dimensions of 250 mm in length and 13 mm in width, these red cable ties offer sufficient coverage and flexibility for various applications. Each pack contains 100 pieces, providing an ample supply for substantial projects. These cable ties are particularly beneficial in environments where easy access and rearrangement of cables are necessary, such as data centres, telecommunications installations, and electrical panels. The reusable nature of the hook-and-loop design contributes to reduced waste and cost savings by eliminating the need for single-use ties.
Length 250mm
Width 13mm
Colour Red
Type Hook-and-loop cable tie
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot