Fastech Etk-3-250-0332-100 Hook-And-Loop Cable Tie Green 250mm X 13mm 100Pieces

MPN
ETK-3-250-0332-100
Brand
Fastech
EAN-13
7640454411521
Order Code
16-2995
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £46.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech ETK-3-250-0332-100 offers a reliable solution for cable management needs with its hook-and-loop cable tie, known for versatility and reusability in bundling applications. Measuring 250 mm in length by 13 mm in width, this green fastener provides an effective means to organise and secure cables without causing damage or crushing, making it suitable for both temporary and permanent arrangements. Each pack contains 100 pieces, catering to medium to large-scale projects, with applications spanning across telecommunications, data centres, and automation systems where tidy cable routing and quick adjustments are essential. The product's design facilitates easy handling and efficient deployment, streamlining setup and maintenance tasks for engineers and technicians alike.
Length 250mm
Width 13mm
Colour Green
Type Hook-and-loop cable tie
Bundle diameter 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot