Fastech Etk-3-250-0000-100 Cable Tie Hook And Loop White 250 mm X 13 mm 100 Pc

MPN
ETK-3-250-0000-100
Brand
Fastech
EAN-13
7640454411354
Order Code
16-2993
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £46.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-3-250-0000-100 is a hook-and-loop cable tie designed for bundling applications, featuring dimensions of 250 mm in length and 13 mm in width, and comes in a set of 100 pieces. This white cable tie utilises a hook-and-loop pad that facilitates secure, reusable bundling, making it suitable for scenarios where frequent adjustments to wiring and cable arrangements are required. Commonly applied in electronic and telecommunications equipment, data centres, and various wiring harness assemblies, this product is ideal for maintaining organised cable management while allowing for easy modification and repositioning as needed.
Length 250mm
Width 13mm
Colour White
Type Hook-and-loop cable tie
Bundle diameter 70mm
Dimensions (L x W) 250 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot