Fastech Etk-3-200-9999-100 Hook-And-Loop Tie Black 200mm 13mm 100 Pieces

MPN
ETK-3-200-9999-100
Brand
Fastech
EAN-13
7640454411507
Order Code
16-2992
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £39.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech ETK-3-200-9999-100 offers high-quality hook-and-loop cable ties, designed for efficient bundling and organisation of cables in various electrical or data installations. Measuring 200 mm in length and 13 mm in width, these black cable ties are perfect for scenarios requiring temporary or adjustable bundling solutions, as they allow for easy reconfiguration without compromising on hold strength. Each pack contains 100 pieces, providing ample supply for large projects or ongoing maintenance work. Particularly suitable for use in network setups, server rooms, and field installations, these hook-and-loop ties offer durability and ease of use, making them a reliable choice for managing cable pathways and reducing clutter in professional and industrial settings.
Length 200mm
Width 13mm
Colour Black
Type Hook-and-loop cable tie
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot