Fastech Etk-3-200-1339-100 Hook-And-Loop Cable Tie Red 200X13mm 100Pieces

MPN
ETK-3-200-1339-100
Brand
Fastech
EAN-13
7640454411491
Order Code
16-2991
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £40.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech ETK-3-200-1339-100 is a high-quality hook-and-loop cable tie designed for efficient cable management and bundling applications. Measuring 200 mm in length and 13 mm in width, this red cable tie offers a reusable fastening solution suitable for various engineering contexts where temporary or adjustable bundling is needed. Engineered as part of a crimp kit solution, these ties are particularly advantageous in environments requiring frequent adjustments, such as in data centres, network installations, or complex wiring systems. The package includes 100 pieces, providing ample supply for extensive projects. Made to adhere securely while allowing for easy repositioning, Fastech's cable ties are essential for maintaining organised and tangle-free cabling in professional settings.
Length 200mm
Width 13mm
Colour Red
Type Hook-and-loop cable tie
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot