Fastech Etk-3-200-0426-100 Hook-And-Loop Cable Tie Blue 200mm X 13mm 100 Pieces

MPN
ETK-3-200-0426-100
Brand
Fastech
EAN-13
7640454411309
Order Code
16-2990
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £41.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-3-200-0426-100, offers a hook-and-loop cable tie designed for efficient and versatile cable management. These ties measure 200 mm in length and 13 mm in width, and they come in a blue colour, providing easy identification in complex wiring systems. Manufactured for precision bundling, the hook-and-loop mechanism allows for quick release and repeated usage without compromising on grip, ideal for applications where cabling adjustments are frequent. Commonly used in telecommunications, data centres, and electrical engineering projects, the cable ties serve to maintain organised and secure cable systems while preventing damage to the cables due to over-tightening. With a package containing 100 pieces, these cable ties are suitable for both small-scale and large-scale engineering operations.
Length 200mm
Width 13mm
Colour Blue
Type Hook-and-loop cable tie
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot