Fastech Etk-3-200-0332-100 Hook-And-Loop Cable Tie Green 200mm X 13mm 100Pieces

MPN
ETK-3-200-0332-100
Brand
Fastech
EAN-13
7640454411484
Order Code
16-2989
Country of Origin
Germany
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £39.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-3-200-0332-100 is a hook-and-loop cable tie product designed for efficient and reusable cable management solutions. This product consists of hook and loop pads, each measuring 200 mm in length and 13 mm in width, and comes in a set of 100 pieces in a green colour. It provides a practical and secure method for bundling and organising cables, wires, and hoses without risking damage or requiring permanent fixtures. With versatility in mind, it is most commonly utilised in industries such as telecommunications, automotive, and electronics, where cable management is crucial for maintenance and operational efficiency. The ease of use and ability to readjust makes it a desirable choice for environments where cable layouts frequently change.
Length 200mm
Width 13mm
Colour Green
Type Hook-and-loop cable tie
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot