Fastech Etk-3-200-0208-100 Hook-And-Loop Cable Tie Yellow 200mm X 13mm 100Pieces

MPN
ETK-3-200-0208-100
Brand
Fastech
EAN-13
7640454411330
Order Code
16-2988
Country of Origin
Switzerland
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £39.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fastech ETK-3-200-0208-100 features a durable design as a hook-and-loop cable tie, optimised for efficient cable management. With dimensions of 200 mm in length and 13 mm in width, these ties offer a practical solution for securing cables in various industrial and commercial environments. Manufactured in a vivid yellow, they provide quick visual identification and organisation. The product is supplied in a pack of 100 pieces, making it ideal for larger projects requiring substantial cable bundling. Typically, these cable ties are used in applications such as network installations, electrical systems, and general-purpose cable maintenance, where reliable fastening and ease of use are crucial.
Length 200mm
Width 13mm
Colour Yellow
Type Hook-and-loop cable tie
Bundle diameter 40mm
Dimensions (L x W) 200 mm x 13 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Max. temperature +80°C
Maximum Temperature +80°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Pack Qty 100

Reviews

Be the first to submit a review

Trustpilot