Fastech ETK-3-150-0426 Hook And Loop Cable Tie 150mm x 13mm Blue

Image Representative of Range

Fastech ETK-3-150-0426 Hook And Loop Cable Tie 150mm x 13mm Blue

MPN
ETK-3-150-0426
Brand
Fastech
EAN-13
2050001424167
Order Code
57-6502
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.344
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 262 in stock

The Fastech ETK-3-150-0426 is an ETK FAST-Strap (Hook and Loop Cable Tie) from the ETK-3 Series. This cable strap has an unlimited reusability and a high tensile strength. It is ideal for use around the home, school and office to tidy cable and wires. It can bunch loose cables together or secure them to suitable supports. It is perfect for industry: For bundling fibre optic cables and network cables. Use it for DIY applications and in the garden.

Just wrap the cable tie around the target and then fix it to itself. The Cable Tie also has a pre-cut slot at one end to slide the strap through, giving an even better hold. The cable tie can be used time and time again, making it easy to add cables to the bundle.


  • Velcro technology: Hook and loop
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Bundle diameter: 30mm
  • Dimensions: 150(L) x 13(W)mm
  • Supplied Singularly
  • Supplied in Blue
  • Velcro type: For bundling cable
  • Type: ETK FAST-Strap ETK-3 Series
  • Manufacturer's part: Fastech ETK-3-150-0426
Width 13mm
Colour Blue
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot