Fastech E1-2-330-B10 Hook And Loop Cable Tie 200mm x 13mm Black (10 pcs)

Image Representative of Range

Fastech E1-2-330-B10 Hook And Loop Cable Tie 200mm x 13mm Black (10 pcs)

MPN
E1-2-330-B10
Brand
Fastech
EAN-13
7640108884725
Order Code
57-6468
View Full Product Range (7)

Discontinued


The Fastech E1-2-330-B10 is a 200 x 13mm Black Hook and Loop Cable Strap that is ideal for bundling and fixing cables of all kinds. It can be reopened and closed countless times and is soft and flexible so it will not damage cables. The cable strap has been manufactured from fabric with fleece on one side and hooks on the other. Just wrap it round a bundle of cables and the inner side will stick firmly to the outer side.
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 200(L) x 13(W)mm
  • Supplied in packs of 10
  • Dimensions: Black
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech E1-2-330-B10
Width 13mm
Colour Black
Type Hook & Loop Cable Tie
Maximum Temperature +80°C
Min. temperature -20°C

Trustpilot