FASTECH B25-STD042610 Hook-and-Loop Tape 10m x 25mm Sew-On Blue

Order Code:

02-9942

Brand: Fastech MPN: B25-STD042610 EAN-13: 7640108889065

Discontinued


Fastech® B25-STD042610 hook-and-loop tape is a sew-on fastener available in blue, measuring 10 metres long by 25 millimetres wide. Manufactured by Fastech®, this velcro product is ideal for applications requiring strong, flexible, and reusable closures, such as in clothing, bags, and various crafts. The durable construction ensures reliable performance in both temporary and permanent fastening tasks.
Type Hook-and-loop tape
Width 25mm
Length 10m
Colour Blue
Dimensions (L x W) 10 m x 25 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature sew-on
Max. temperature +140°C

Trustpilot