FASTECH B10-STD-HL999925 Sew-On Hook-and-Loop Tape 50m x 10mm Black

MPN
B10-STD-HL999925
Brand
Fastech
EAN-13
7640108886446
Order Code
02-9913
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fastech® B10-STD-HL999925 is a black hook-and-loop tape designed for sew-on applications, measuring 50 metres in length and 10 millimetres in width. This versatile Velcro fastener is ideal for securing fabric, crafting projects, and organisational tasks. Durable and reliable, it is perfect for both domestic and professional use.
Type Hook & Loop Tape
Width 10mm
Length 50m
Colour Black
Dimensions (L x W) 50 m x 10 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook and loop pad
Maximum Temperature +140°C

Reviews

Be the first to submit a review

Trustpilot