FASTECH B10-SKL999925 Hook-and-Loop Tape 25m x 10mm Black Hotmelt Adhesive

MPN
B10-SKL999925
Brand
Fastech
EAN-13
7640108886613
Order Code
02-9912
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® B10-SKL999925 is a black hook-and-loop tape with hot melt adhesive, measuring 25 metres in length and 10 millimetres in width. This versatile fastener is ideal for simple attachment and detachment applications in various settings, such as office organisation or home DIY projects. Its strong adhesive backing ensures a secure hold on a range of surfaces.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot