FASTECH B10-SKL000025 Hook-and-Loop Tape Hot Melt Adhesive 25m x 10mm White

MPN
B10-SKL000025
Brand
Fastech
EAN-13
7640108886606
Order Code
02-9910
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® B10-SKL000025 is a white hook-and-loop tape with hot melt adhesive, measuring 25 metres in length and 10 millimetres in width. This durable and versatile fastener is ideal for various applications, including securing items and bundling cables. Its stick-on feature makes it convenient for both temporary and permanent uses.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour White
Dimensions (L x W) 25 m x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot