Fastech 803-330C Hook and Loop Cable Ties 300mm x 16mm Black (10 pcs)

MPN
803-330C
Brand
Fastech
EAN-13
7640108882967
Order Code
57-6473
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fastech 803-330C is a 300 x 16mm Black Hook and Loop Cable Tie that is ideal for bundling and fixing cables of all kinds. It can be reopened and closed countless times and is soft and flexible so it will not damage cables. The cable tie has been manufactured from fabric with fleece on one side and hooks on the other. Just wrap it round a bundle of cables and the inner side will stick firmly to the outer side.
  • Perfect for tidying cables and wire
  • Adjustable, releasable, and reusable hundreds of times
  • Ideal for applications requiring frequent moves, adds, or changes
  • Easy to use and operator safe with no sharp edges
  • Velcro technology: Hook and loop
  • Dimensions: 200(L) x 16(W)mm
  • Supplied in packs of 10
  • Dimensions: Black
  • Velcro type: For bundling cable
  • Manufacturer's part: Fastech 803-330
Width 16mm
Colour Black
Type Hook & Loop Cable Tie
Dimensions 200(L) x 16(W)mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot