Fandis HVMS350THP-230 Fan Heater 350W 243x61.5x85mm 1 piece.

Image Representative of Range

Fandis HVMS350THP-230 Fan Heater 350W 243x61.5x85mm 1 piece.

MPN
HVMS350THP-230
Brand
Fandis
EAN-13
2050004869583
Order Code
09-1334
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £105.39 £93.46
10+ £89.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fandis HVMS350THP-230 enclosure fan heater is designed for maintaining temperatures within electrical enclosures. With a power rating of 350 W and compact dimensions of 243 x 61.5 x 85 mm, it is essential for preventing condensation and ensuring reliable operation of switchboard components. Ideal for electrical applications, this switchboard fan heater optimises equipment performance in varying environments.
Type Enclosure fan heater
Voltage 230V AC
Dimensions (L x W x H) 243 x 61.5 x 85 mm
Power Rating 350W
Connection Screw terminal
Height 85mm
IP Rating IP20
Length 243mm
Maximum Operating Temperature +50°C
Operating temperature (min.) -10°C
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot