Fandis HVMS250THP-230 Enclosure Fan Heater 250W 193x61.5x85mm 1piece

Image Representative of Range

Fandis HVMS250THP-230 Enclosure Fan Heater 250W 193x61.5x85mm 1piece

MPN
HVMS250THP-230
Brand
Fandis
EAN-13
2050004691658
Order Code
09-1333
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £93.97 £82.67
10+ £78.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Fandis Enclosure fan heater HVMS250THP-230 is a 250 W heater designed with dimensions of 193 x 61.5 x 85 mm. It is typically used in electrical enclosures and switchboards to maintain optimal temperatures and prevent condensation. The unit is ideal for environments requiring constant protection against moisture and low temperatures.
Type Enclosure fan heater
Voltage 230V AC
Dimensions (L x W x H) 193 x 61.5 x 85 mm
Power Rating 250W
Connection Screw terminal
Height 85mm
IP Rating IP20
Length 193mm
Maximum Operating Temperature +50°C
Operating temperature (min.) -10°C
Temperature Range -10–+50°C
Width 61.5mm

Reviews

Be the first to submit a review

Trustpilot