Fandis FF12D24UN Enclosure Fan 24V DC 7.4W UV-Resistant Cleanable Filter

Image Representative of Range

Fandis FF12D24UN Enclosure Fan 24V DC 7.4W UV-Resistant Cleanable Filter

MPN
FF12D24UN
Brand
Fandis
EAN-13
2050001921352
Order Code
11-8176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £47.04 £43.13
10+ £40.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Fandis FF12D24UN is a high-performance enclosure fan designed for electrical enclosure and switchboard ventilation. Operating at 24 V DC and 7.4 W, the fan measures 150 x 150 x 65.3 mm, ensuring effective switchboard temperature control. Ideal for maintaining optimal operation conditions, this product is essential in industrial and commercial ventilation applications.
Type Enclosure fan
Air flow rate 47m³/h
Depth 65.3mm
Dim (W x H x D) 150 x 150 x 65.3 mm
Factory colour Grey-white (RAL 7035)
Height 150mm
IP Rating IP54
Lifespan 50000h
Max. Current Consumption 310mA
Maximum Temperature +55°C
Min. temperature -10°C
Noise emission (max.) 48dBA
Operating Voltage 24V DC
Power 7.4W
Width 150mm

Reviews

Be the first to submit a review

Trustpilot